-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable, 22AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5768
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 18Ft, Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:5.5M, Cable Length - Imperial:18Ft, Product Range:-, No. Of Positions:4Positions Rohs Compliant: Yes |Te Connectivity 1-2322422-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.3800 / $129.7400 | Buy Now |
DISTI #
A141155-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 18.04' Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$133.9500 / $140.7000 | Buy Now |
DISTI #
1-2322422-0
|
Avnet Americas | Cable Assembly Sensor 5.5m 4 Position M12 Plug to M12 Plug 22AWG Blue Box - Bulk (Alt: 1-2322422-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71381920
|
RS | M12 D-M-4 CAB ASS. (PLG-PLG) 5.5M CAT5E | TE Connectivity 1-2322422-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$142.3800 / $146.8100 | RFQ |
|
Onlinecomponents.com | M12 D-M-4 CAB ASS. (PLG-PLG) 5.5M CAT5E RoHS: Compliant |
8 Partner Stock |
|
$139.5000 / $168.8400 | Buy Now |
DISTI #
61188693
|
Verical | M12 Cable Assemblies RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$130.5000 / $135.5200 | Buy Now |
DISTI #
123224220-TEC
|
TME | 1-2322422-0 Min Qty: 1 | 8 |
|
$137.4022 / $158.5479 | Buy Now |
DISTI #
C1S114403190386
|
Chip1Stop | Network cable RoHS: Not Compliant | 8 |
|
$138.0000 / $152.0000 | Buy Now |
|
Master Electronics | M12 D-M-4 CAB ASS. (PLG-PLG) 5.5M CAT5E RoHS: Compliant |
8 Partner Stock |
|
$139.5000 / $168.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2322422-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2322422-0
TE Connectivity
Wire And Cable, 22AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Construction | STRANDED | |
Diameter | 6.5 mm | |
Length | 5.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |