There are no models available for this part yet.
Overview of 1-2322421-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2322421-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A141195-ND
|
DigiKey | CIR CBL 8POS RCPT TO RCPT 19.69' Lead time: 23 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | ||
DISTI #
1-2322421-1
|
Avnet Americas | Cable Assembly Sensor 6m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 1-2322421-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
71381960
|
RS | M12 A-M-8 CAB ASS (PLG-PLG) 6.0 M CAT 7 | TE Connectivity 1-2322421-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$127.2000 / $131.1400 | RFQ | |
Onlinecomponents.com | M12 A-M-8 CAB ASS (PLG-PLG) 6.0 M CAT 7 RoHS: Compliant | 0 |
|
$108.8900 / $141.1000 | Buy Now | ||
DISTI #
000000000005772502
|
Sager | Sensor Cables / Actuator Cables M12 A-M-8 CBL ASSY PLG-PLG 6.0 M CAT 7 | 0 |
|
Buy Now | ||
Master Electronics | M12 A-M-8 CAB ASS (PLG-PLG) 6.0 M CAT 7 RoHS: Compliant | 0 |
|
$108.8900 / $141.1000 | Buy Now |