Part Details for 1-2320404-4 by TE Connectivity
Overview of 1-2320404-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2320404-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8851
|
Newark | Enet Sw, 10/100/500/1000Mbps, M12, Wall, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Poe Gigabit Ethernet, Ethernet Switch Mounting:Wall, Port Types:M12 D-Coded X 8, Product Range:- Rohs Compliant: Yes |Te Connectivity 1-2320404-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,331.8900 | Buy Now |
DISTI #
2266-1-2320404-4-ND
|
DigiKey | 8-PORT 500M/1GBPS POE SWITCH, 24 Min Qty: 1 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$1,535.6800 | Buy Now |
DISTI #
A141485-ND
|
DigiKey | 8-PORT 500M/1GBPS POE SWITCH, 24 Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$1,323.6832 | Buy Now |
DISTI #
1-2320404-4
|
Avnet Americas | Ethernet Switch 8 Port 0.5/1Gbps - Bulk (Alt: 1-2320404-4) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 8 PORT 1 GBPS SWITCH RoHS: Compliant |
3 Partner Stock |
|
$1,410.7700 / $1,439.1300 | Buy Now |
DISTI #
61199839
|
Verical | Ethernet Switch 8-Port 1000Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,440.0400 | Buy Now |
DISTI #
TE Connectivity 1-2320404-4
|
PEI Genesis | Ethernet Module | 3 |
|
Buy Now | |
|
Master Electronics | 8 PORT 1 GBPS SWITCH RoHS: Compliant |
3 Partner Stock |
|
$1,410.7700 / $1,439.1300 | Buy Now |
Part Details for 1-2320404-4
1-2320404-4 CAD Models
1-2320404-4 Part Data Attributes
|
1-2320404-4
TE Connectivity
Buy Now
|
Compare Parts:
1-2320404-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |