-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8849
|
Newark | Enet Sw, 10/100/1000Mbps, M12, Wall, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Poe Gigabit Ethernet, Ethernet Switch Mounting:Wall, Port Types:M12 D-Coded X 8, Input Voltage Type:Vdc Rohs Compliant: Yes |Te Connectivity 1-2320402-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,080.5700 | Buy Now |
DISTI #
A141483-ND
|
DigiKey | 8-PORT 1GBPS SWITCH Min Qty: 1 Lead time: 25 Weeks Container: Box |
2 In Stock |
|
$1,135.0200 | Buy Now |
DISTI #
2266-1-2320402-4-ND
|
DigiKey | 8-PORT 1GBPS SWITCH Min Qty: 1 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$1,221.4700 / $1,270.3300 | Buy Now |
DISTI #
1-2320402-4
|
Avnet Americas | Unmanaged Gigabit Ethernet Switch 8-Port 1Gbps - Bulk (Alt: 1-2320402-4) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 8-PORT 1GBPS SWITCH |
2 Partner Stock |
|
$1,112.6300 / $1,129.4900 | Buy Now |
DISTI #
61134863
|
Verical | Ethernet Switch 8-Port 1000Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,168.3100 / $1,191.2100 | Buy Now |
DISTI #
TE Connectivity 1-2320402-4
|
PEI Genesis | Ethernet Module | 2 |
|
Buy Now | |
|
Master Electronics | 8-PORT 1GBPS SWITCH |
2 Partner Stock |
|
$1,112.6300 / $1,129.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy