-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8844
|
Newark | Enet Sw, 10/100/500Mbps, M12, Wall, No. Of Ports:5Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Poe Fast Ethernet, Ethernet Switch Mounting:Wall, Port Types:M12 D-Coded X 5, Input Voltage Type:Vdc Rohs Compliant: Yes |Te Connectivity 1-2320401-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$857.8400 | Buy Now |
DISTI #
2266-1-2320401-1-ND
|
DigiKey | 5-PORT 500MBPS SWITCH, 4-PORT PO Min Qty: 1 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$969.7000 / $1,008.4900 | Buy Now |
DISTI #
A141478-ND
|
DigiKey | 5-PORT 500MBPS SWITCH, 4-PORT PO Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$866.4160 | Buy Now |
DISTI #
1-2320401-1
|
Avnet Americas | Ethernet Switch 5 Port 500Mbps - Bulk (Alt: 1-2320401-1) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_22643616
|
Arrow Electronics | Ethernet Switch 5-Port 500Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1904 | Americas - 21 |
|
$229.1800 / $314.4064 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch 5-Port 500Mbps |
8 In Stock |
|
$936.6100 / $964.9700 | Buy Now |
DISTI #
32410319
|
Verical | Ethernet Switch 5-Port 500Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 21 |
|
$229.1800 | Buy Now |
DISTI #
51503126
|
Verical | Ethernet Switch 5-Port 500Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Americas - 4 |
|
$1,269.6974 | Buy Now |
DISTI #
59860921
|
Verical | Ethernet Switch 5-Port 500Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$927.5000 / $945.6800 | Buy Now |
DISTI #
TE Connectivity 1-2320401-1
|
PEI Genesis | Ethernet Module | 8 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy