-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0481
|
Newark | Pushbutton Switches Av19 Dpm 3A Spot Logo R&g 12V |Alcoswitch Te Connectivity 1-2316542-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$30.1800 / $37.8100 | Buy Now |
DISTI #
1-2316542-3
|
Avnet Americas | Anti-Vandal Pushbutton Switch DPST Momentary 3A 250 VAC Quick Connect Panel Mount - Bulk (Alt: 1-2316542-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$19.3944 / $23.3390 | Buy Now |
DISTI #
655-1-2316542-3
|
Mouser Electronics | Pushbutton Switches AV19 DPM 3A SPOT LOGO R&G 12V RoHS: Compliant | 0 |
|
$21.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$20.5500 | Buy Now |
DISTI #
AMP1-2316542-3
|
Heilind Electronics | AV19 DPM 3A SPOT LOGO R&G 12V | Americas - 0 in Stock |
|
$24.1704 / $24.5311 | Buy Now |
|
Onlinecomponents.com | AV19 DPM 3A SPOT LOGO R&G 12V RoHS: Compliant |
100 Partner Stock |
|
$19.9300 / $25.0000 | Buy Now |
DISTI #
55476577
|
Verical | Push Button Switch Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$21.7800 / $23.5200 | Buy Now |
DISTI #
1-2316542-3
|
TME | Switch: vandal resistant, Pos: 2, DPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 4 | 0 |
|
$33.3500 | RFQ |
DISTI #
AMP1-2316542-3
|
Interstate Connecting Components | AV19 DPM 3A SPOT LOGO R&G 12V | 0 |
|
$24.1704 / $24.5311 | Buy Now |
DISTI #
000000000005639004
|
Sager | Pushbutton Switches AV19 DPM 3A SPOT LOGO R&G 12V Min Qty: 100 | 0 |
|
$21.5700 / $23.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2316542-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2316542-3
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |