1-2314820-4
TE Connectivity
Description: Board Connector

Overview of 1-2314820-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 1-2314820-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH5492
Newark Connector, Rcpt, 14Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu 2Mm, Contact Material:- Rohs Compliant: Yes |Te Connectivity 1-2314820-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3000
  • 1 $1.6800
  • 10 $1.3100
  • 25 $1.2800
  • 50 $1.2500
  • 100 $1.2100
  • 500 $1.1800
$1.1800 / $1.6800 Buy Now
DISTI # 17-1-2314820-4-ND
DigiKey 14P,2MM,B-B,REC,DRVT,2.7,0.1AU,T Min Qty: 1 Lead time: 17 Weeks Container: Tube 1675
In Stock
  • 1 $2.7300
  • 10 $2.0810
  • 40 $1.7772
  • 80 $1.6454
  • 120 $1.5737
  • 280 $1.4367
  • 520 $1.3464
  • 1,000 $1.2593
  • 2,520 $1.1492
$1.1492 / $2.7300 Buy Now
DISTI # 41AH5492
Avnet Americas Connector Socket Strip 14-Position 2-Row 2mm Solder Straight Through Hole Tube - Bulk (Alt: 41AH5492) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk 3000 Partner Stock
  • 1 $1.6800
  • 10 $1.3100
  • 25 $1.2800
  • 50 $1.2500
  • 100 $1.2100
$1.2100 / $1.6800 Buy Now
DISTI # 1-2314820-4
Avnet Americas Connector Socket Strip 14-Position 2-Row 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 1-2314820-4) Min Qty: 2000 Package Multiple: 40 Lead time: 14 Weeks, 5 Days Container: Tube 0
  • 2,000 $1.0116
$1.0116 Buy Now
DISTI # 571-1-2314820-4
Mouser Electronics Board to Board & Mezzanine Connectors 14P,2MM,B-B,REC,DRVT 2.7,0.1AU,TB RoHS: Compliant 1725
  • 1 $1.7900
  • 10 $1.2600
  • 120 $1.1300
  • 520 $1.0500
$1.0500 / $1.7900 Buy Now
DISTI # 72016038
RS Connector, 14P,2MM, B-B, REC, DRVT,2.7,0.1AU, TB | TE Connectivity 1-2314820-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $1.4000
  • 4,000 $1.3800
$1.3800 / $1.4000 RFQ
Future Electronics 14P,2MM,B-B,REC,DRVT,2.7,0.1AU,TB RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks Container: Tube 0
Tube
  • 40 $1.1300
  • 120 $1.1000
  • 400 $1.0700
  • 800 $1.0600
  • 1,600 $1.0200
$1.0200 / $1.1300 Buy Now
DISTI # AMP1-2314820-4
Heilind Electronics 14P,2MM,B-B,REC,DRVT,2.7,0.1AU Americas - 0 in Stock
  • 2,000 $1.2608
  • 5,960 $1.1767
$1.1767 / $1.2608 Buy Now
Onlinecomponents.com 14P,2MM,B-B,REC,DRVT,2.7,0.1AU,TB RoHS: Compliant 0
  • 500 $2.2000
  • 1,000 $1.3500
  • 1,500 $1.0700
  • 2,000 $1.0500
$1.0500 / $2.2000 Buy Now
DISTI # 1-2314820-4
TTI Board to Board & Mezzanine Connectors 14P,2MM,B-B,REC,DRVT 2.7,0.1AU,TB Min Qty: 2000 Package Multiple: 40 Container: Tube Americas - 0
  • 2,000 $1.0400
$1.0400 Buy Now
DISTI # 123148204-TEC
TME 1-2314820-4 Min Qty: 40 2000
  • 40 $1.4545
  • 320 $1.2926
  • 600 $1.2639
  • 1,320 $1.2325
  • 2,000 $1.2195
$1.2195 / $1.4545 Buy Now
DISTI # AMP1-2314820-4
Interstate Connecting Components 14P,2MM,B-B,REC,DRVT,2.7,0.1AU 0
  • 2,000 $1.2608
  • 5,960 $1.1767
$1.1767 / $1.2608 Buy Now
DISTI # 000000000006078584
Sager Board to Board & Mezzanine Connectors 14P,2MM,B-B,REC,DRVT 2.7,0.1AU,TB Min Qty: 2000 0
  • 2,000 $1.1700
$1.1700 Buy Now
Chip 1 Exchange INSTOCK 2600
RFQ
DISTI # 1-2314820-4
Avnet Abacus Connector Socket Strip 14-Position 2-Row 2mm Solder Straight Through Hole Tube (Alt: 1-2314820-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408014498
Chip1Stop Board-to-board connector RoHS: Compliant 2000
  • 80 $1.6300
  • 320 $1.6000
  • 600 $1.4700
  • 1,320 $1.4300
  • 2,000 $1.4100
$1.4100 / $1.6300 Buy Now
Master Electronics 14P,2MM,B-B,REC,DRVT,2.7,0.1AU,TB RoHS: Compliant 0
  • 500 $2.2000
  • 1,000 $1.3500
  • 1,500 $1.0700
  • 2,000 $1.0500
$1.0500 / $2.2000 Buy Now

CAD Models for 1-2314820-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-2314820-4 by TE Connectivity

1-2314820-4
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.157 inch
Body Depth
0.18 inch
Body Length
0.551 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3.94u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.106 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-2314820-4
    TE Connectivity
    Board Connector
    VS

Alternate Parts for 1-2314820-4

This table gives cross-reference parts and alternative options found for 1-2314820-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2314820-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-2314811-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314820-4 vs 1-2314811-4
1-2307731-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 1-2314820-4 vs 1-2307731-4
1-2314916-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314820-4 vs 1-2314916-4
1-2314917-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314820-4 vs 1-2314917-4
1-2307818-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 1-2314820-4 vs 1-2307818-4
1-2314824-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314820-4 vs 1-2314824-4
1-2314915-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314820-4 vs 1-2314915-4
1-2314925-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314820-4 vs 1-2314925-4
1-2314918-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314820-4 vs 1-2314918-4
1-2307730-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 1-2314820-4 vs 1-2307730-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2314820-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2314820-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2314820-4 would you like to use for your alert(s)?
  • Please alert me when 1-2314820-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2314820-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2314820-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2314820-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2314820-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2314820-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: