Part Details for 1-2314102-4 by TE Connectivity
Overview of 1-2314102-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1-2314102-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0530
|
Newark | M12 Crimp Contact Pin 1 Mm Au 0.8 Awg26 |Amp Te Connectivity 1-2314102-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
2266-1-2314102-4-ND
|
DigiKey | M12 CRIMP CONTACT PIN 1 MM AU 0. Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
264 In Stock |
|
$3.3100 / $3.5900 | Buy Now |
|
Onlinecomponents.com | M12 CRIMP CONTACT PIN 1 MM AU 0.8 AWG26 RoHS: Compliant |
264 Partner Stock |
|
$3.2600 / $3.4000 | Buy Now |
DISTI #
123141024-TEC
|
TME | 1-2314102-4 Min Qty: 11 | 264 |
|
$3.4000 / $3.9275 | Buy Now |
DISTI #
C1S114403599444
|
Chip1Stop | Connector Circular RoHS: Compliant | 264 |
|
$3.6300 / $3.8000 | Buy Now |
|
Master Electronics | M12 CRIMP CONTACT PIN 1 MM AU 0.8 AWG26 RoHS: Compliant |
264 Partner Stock |
|
$3.2600 / $3.4000 | Buy Now |
Part Details for 1-2314102-4
1-2314102-4 CAD Models
1-2314102-4 Part Data Attributes
|
1-2314102-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2314102-4
TE Connectivity
Circular Connector, Brass, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |