-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FULL METAL HOODS SIZE 1-5 (RAW 180 DEG) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Ferrule Type:Crimp;Number of Positions:9;15;Shell Size:1 Backshell Kit Single or Dual Cable Entry Crimp 9 | D-Sub Backshell Size 1 | Part# 1-2308340-5 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125345-ND
|
DigiKey | CONN BACKSHELL 9/15P 180DEG SHLD Min Qty: 1 Lead time: 18 Weeks Container: Box |
35 In Stock |
|
$15.8627 / $23.4200 | Buy Now |
DISTI #
3937-1-2308340-5-ND
|
DigiKey | CONN BACKSHELL 9/15P 180DEG SHLD Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1-2308340-5
|
Avnet Americas | Full Metal Hood for 9 and 15 Position Rail D-Sub Connectors 1 Shell Size Zinc - Bulk (Alt: 1-2308340-5) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$13.6333 | Buy Now |
DISTI #
571-1-2308340-5
|
Mouser Electronics | D-Sub Backshells FULL METAL HOODS SIZE 1-5 RAW 180 DEG RoHS: Compliant | 32 |
|
$14.4300 / $22.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$14.4400 | Buy Now |
DISTI #
AMP1-2308340-5
|
Heilind Electronics | FULL METAL HOODS SIZE 1-5 (RAW | Americas - 0 in Stock |
|
$18.0441 / $18.5910 | Buy Now |
|
Onlinecomponents.com | FULL METAL HOODS SIZE 1-5 (RAW 180 DEG) RoHS: Compliant | 0 |
|
$16.6100 / $23.6000 | Buy Now |
DISTI #
1-2308340-5
|
TTI | D-Sub Backshells FULL METAL HOODS SIZE 1-5 RAW 180 DEG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$12.3200 / $22.7000 | Buy Now |
DISTI #
AMP1-2308340-5
|
Interstate Connecting Components | FULL METAL HOODS SIZE 1-5 (RAW | 0 |
|
$18.0441 / $18.5910 | Buy Now |
DISTI #
1-2308340-5
|
Avnet Abacus | (Alt: 1-2308340-5) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2308340-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308340-5
TE Connectivity
FULL METAL HOODS SIZE 1-5 (RAW 180 DEG) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Ferrule Type:Crimp;Number of Positions:9;15;Shell Size:1 Backshell Kit Single or Dual Cable Entry Crimp 9 | D-Sub Backshell Size 1 | Part# 1-2308340-5 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 1 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |