Part Details for 1-2308331-1 by TE Connectivity
Overview of 1-2308331-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2308331-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1077
|
Newark | Sensor Connector, M12, Plug, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Crimp Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 1-2308331-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9500 | Buy Now |
DISTI #
A126175-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9931 / $69.1000 | Buy Now |
DISTI #
1-2308331-1
|
Avnet Americas | - Bulk (Alt: 1-2308331-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7160 / $51.4040 | Buy Now |
DISTI #
571-1-2308331-1
|
Mouser Electronics | Circular Metric Connectors M12 D-CODED M-4 CAB CRIMP MALE 4-6.5mm RoHS: Compliant | 50 |
|
$48.9900 / $60.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$42.5900 | Buy Now |
DISTI #
AMP1-2308331-1
|
Heilind Electronics | M12 D-CODED M-4 CABLE GLAND CONNECTOR MALE | Americas - 0 in Stock |
|
$53.2353 / $54.0299 | Buy Now |
|
Onlinecomponents.com | M12 D-CODED M-4 CABLE GLAND CONECTR MALE RoHS: Compliant | 0 |
|
$44.3400 / $90.5000 | Buy Now |
DISTI #
AMP1-2308331-1
|
Interstate Connecting Components | M12 D-CODED M-4 CABLE GLAND CONNECTOR MALE | 0 |
|
$53.2353 / $54.0299 | Buy Now |
|
Master Electronics | M12 D-CODED M-4 CABLE GLAND CONECTR MALE RoHS: Compliant | 0 |
|
$44.3400 / $90.5000 | Buy Now |
|
Neutron USA | Circular Metric Connectors, M12 D-codedM-4 Cable gland connector Male | 50 |
|
$199.5200 | Buy Now |
Part Details for 1-2308331-1
1-2308331-1 CAD Models
1-2308331-1 Part Data Attributes:
|
1-2308331-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308331-1
TE Connectivity
M12 D-CODED M-4 CABLE GLAND CONECTR MALE Product Type:Connector Kit;Connector System:Cable-to-Cable;Number of Positions:4;Sealable:Yes;Connector & Contact Terminates To:Wire & Cable Connector Kit Cable-to-Cable 4 | M12 Straight D4 Pg Clamp | Part# 1-2308331-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |