Part Details for 1-2308298-4 by TE Connectivity
Overview of 1-2308298-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2308298-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125340-ND
|
DigiKey | QL-SET FOR VAR. E LATCH PIN WITH Min Qty: 1 Lead time: 23 Weeks Container: Box |
83 In Stock |
|
$4.7875 / $5.9300 | Buy Now |
DISTI #
1-2308298-4
|
Avnet Americas | Quick Lock Pin for D-Subminiature Connectors 2.2mm Panel Thickness - Bulk (Alt: 1-2308298-4) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5194 / $5.4386 | Buy Now |
DISTI #
571-1-2308298-4
|
Mouser Electronics | D-Sub Tools & Hardware QL Pin D Thread N/A 2.2 PT RoHS: Compliant | 50 |
|
$4.3100 / $5.9300 | Buy Now |
DISTI #
71074522
|
RS | D-Sub Backsheels QL-SET FOR VAR. E LATCH PIN WITH GUIDE 4 | TE Connectivity 1-2308298-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 9 |
|
$1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$4.5100 | Buy Now |
DISTI #
AMP1-2308298-4
|
Heilind Electronics | QL-SET FOR VAR. E LATCH PIN WI | Americas - 0 in Stock |
|
$2.5075 / $3.3016 | Buy Now |
|
Onlinecomponents.com | QL-SET FOR VAR. E LATCH PIN WITH GUIDE 4 RoHS: Compliant | 0 |
|
$3.8200 / $7.5400 | Buy Now |
DISTI #
AMP1-2308298-4
|
Interstate Connecting Components | QL-SET FOR VAR. E LATCH PIN WI | 0 |
|
$2.5075 / $3.3016 | Buy Now |
|
Master Electronics | QL-SET FOR VAR. E LATCH PIN WITH GUIDE 4 RoHS: Compliant | 0 |
|
$3.8200 / $7.5400 | Buy Now |
Part Details for 1-2308298-4
1-2308298-4 CAD Models
1-2308298-4 Part Data Attributes:
|
1-2308298-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308298-4
TE Connectivity
QL-SET FOR VAR. E LATCH PIN WITH GUIDE 4 Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Double Sided Qlpin Bulkhead | Part# 1-2308298-4 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |