Part Details for 1-2308290-1 by TE Connectivity
Overview of 1-2308290-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2308290-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125336-ND
|
DigiKey | QL-SET FOR VARIAN C VW REAR WALL Min Qty: 1 Lead time: 18 Weeks Container: Box |
33 In Stock |
|
$5.9955 / $9.2700 | Buy Now |
DISTI #
1-2308290-1
|
Avnet Americas | Quick Lock Pin for D-Subminiature Connectors M3 1.7mm to 2mm Panel Thickness - Bulk (Alt: 1-2308290-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9678 / $5.9782 | Buy Now |
DISTI #
571-1-2308290-1
|
Mouser Electronics | D-Sub Tools & Hardware QL Pin B, M3 Thread 1.7-2.0 PT RoHS: Compliant | 12 |
|
$5.8400 / $9.2700 | Buy Now |
DISTI #
71074518
|
RS | D-Sub Backsheels QL-SET FOR VARIAN C VWREAR WALL MOUNTG | TE Connectivity 1-2308290-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 33 |
|
$2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$4.9600 | Buy Now |
DISTI #
AMP1-2308290-1
|
Heilind Electronics | QL-SET FOR VARIAN C VW REAR W | Americas - 0 in Stock |
|
$2.7612 / $3.6191 | Buy Now |
|
Onlinecomponents.com | QL-SET FOR VARIAN C VW REAR WALL MOUNTG RoHS: Compliant | 0 |
|
$4.5500 / $8.2900 | Buy Now |
DISTI #
AMP1-2308290-1
|
Interstate Connecting Components | QL-SET FOR VARIAN C VW REAR W | 0 |
|
$2.7612 / $3.6191 | Buy Now |
DISTI #
1-2308290-1
|
Avnet Abacus | (Alt: 1-2308290-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | QL-SET FOR VARIAN C VW REAR WALL MOUNTG RoHS: Compliant | 0 |
|
$4.5500 / $8.2900 | Buy Now |
Part Details for 1-2308290-1
1-2308290-1 CAD Models
1-2308290-1 Part Data Attributes:
|
1-2308290-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308290-1
TE Connectivity
QL-SET FOR VARIAN C VW REAR WALL MOUNTG Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | D-Sub Backshell & Clamp | Part# 1-2308290-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |