-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP7 (CASE RAW) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Shell Size:5;Shielded:Yes;Cable Exit Angle:180 Backshell Kit Single or Dual Cable Entry 5 | Cable Clamp For Size 4-5Std/5Ql Shell | Part# 1-2308272-7 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3371
|
Newark | Cable Clamp, 180 Deg, Backshell, Cable Clamp/Clip Type:-, Internal Diameter:-, Cable Clamp/Clip Material:Zinc, Cable Clamp/Clip Colour:-, External Length:26Mm, External Width:24.8Mm, Height:17.1Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-2308272-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.0700 / $8.4700 | Buy Now |
DISTI #
74AJ7415
|
Newark | Cable Clamp, 180Deg, D-Sub Backshell Rohs Compliant: No |Te Connectivity 1-2308272-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7200 / $5.8300 | Buy Now |
DISTI #
A125293-ND
|
DigiKey | CABLE CLAMP7 (CASE RAW) Min Qty: 1 Lead time: 18 Weeks Container: Box |
134 In Stock |
|
$4.9986 / $7.7300 | Buy Now |
DISTI #
1-2308272-7
|
Avnet Americas | Cable Clamp for D-Subminiature Connector Zinc Alloy - Bulk (Alt: 1-2308272-7) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$4.1418 / $4.9842 | Buy Now |
DISTI #
17AC3371
|
Avnet Americas | Cable Clamp for D-Subminiature Connector Zinc Alloy - Bulk (Alt: 17AC3371) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$4.6600 / $6.5500 | Buy Now |
DISTI #
571-1-2308272-7
|
Mouser Electronics | D-Sub Tools & Hardware CABLE CLAMP7 (CASE RAW) RoHS: Compliant | 43 |
|
$4.5700 / $7.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$4.1300 | Buy Now |
DISTI #
AMP1-2308272-7
|
Heilind Electronics | CABLE CLAMP7 (CASE RAW) | Americas - 0 in Stock |
|
$2.4848 / $3.6038 | Buy Now |
|
Onlinecomponents.com | CABLE CLAMP7 (CASE RAW) RoHS: Compliant |
457 In Stock |
|
$4.4600 / $10.7500 | Buy Now |
DISTI #
69134296
|
Verical | Connector Accessories Cable Clamp Backshell Straight Zinc Alloy Min Qty: 5 Package Multiple: 5 Date Code: 2322 | Americas - 455 |
|
$6.5818 / $13.8531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2308272-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308272-7
TE Connectivity
CABLE CLAMP7 (CASE RAW) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Shell Size:5;Shielded:Yes;Cable Exit Angle:180 Backshell Kit Single or Dual Cable Entry 5 | Cable Clamp For Size 4-5Std/5Ql Shell | Part# 1-2308272-7 | TE Connectivity
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CABLE CLAMP | |
Cable Entry-Max | 0.63 inch | |
Cable Entry-Min | 0.256 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 5 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |