-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMPS (CASE RAW) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Shell Size:1;Shielded:Yes;Cable Exit Angle:180 Backshell Kit Single or Dual Cable Entry 1 | Cable Clamp For Size 1-3Std/1-4 Ql Shell | Part# 1-2308272-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3367
|
Newark | Cable Clamp, 180 Deg, Backshell, Cable Clamp/Clip Type:-, Internal Diameter:-, Cable Clamp/Clip Material:Zinc, Cable Clamp/Clip Colour:-, External Length:18Mm, External Width:19.1Mm, Height:12.9Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-2308272-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$6.0300 / $8.5100 | Buy Now |
DISTI #
A125289-ND
|
DigiKey | CABLE CLAMPS (CASE RAW) Min Qty: 1 Lead time: 18 Weeks Container: Box |
181 In Stock |
|
$4.8135 / $7.4400 | Buy Now |
DISTI #
1-2308272-1
|
Avnet Americas | Cable Clamp for D-Subminiature Connectors 4mm to 7mm Cable Diameter - Bulk (Alt: 1-2308272-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$3.9884 / $4.7996 | Buy Now |
DISTI #
17AC3367
|
Avnet Americas | Cable Clamp for D-Subminiature Connectors 4mm to 7mm Cable Diameter - Bulk (Alt: 17AC3367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$6.0300 / $7.0100 | Buy Now |
DISTI #
571-1-2308272-1
|
Mouser Electronics | D-Sub Tools & Hardware CABLE CLAMPS (CASE RAW) RoHS: Compliant | 0 |
|
$4.6900 / $7.4400 | Order Now |
DISTI #
71074471
|
RS | D-Sub Backshells w/Clable Clamp S (Case Raw), Rail D-Sub Backshells Series | TE Connectivity 1-2308272-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $6.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$3.9800 | Buy Now |
DISTI #
AMP1-2308272-1
|
Heilind Electronics | CABLE CLAMPS (CASE RAW) | Americas - 0 in Stock |
|
$4.0896 / $5.3651 | Buy Now |
|
Onlinecomponents.com | CABLE CLAMPS (CASE RAW) RoHS: Compliant | 0 |
|
$3.3800 / $6.6600 | Buy Now |
DISTI #
1-2308272-1
|
TTI | D-Sub Tools & Hardware CABLE CLAMPS (CASE RAW) Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2308272-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308272-1
TE Connectivity
CABLE CLAMPS (CASE RAW) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Shell Size:1;Shielded:Yes;Cable Exit Angle:180 Backshell Kit Single or Dual Cable Entry 1 | Cable Clamp For Size 1-3Std/1-4 Ql Shell | Part# 1-2308272-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 1 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |