-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QL SET FOR VARIANT B 5 Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Qlpin For D-Sub W/ Threaded Insert | Part# 1-2308265-5 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3366
|
Newark | Ql Set, 4-40 Unc, Variant B 5, Product Range:-, Screw Length:7.2Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 1-2308265-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$3.0700 / $5.3100 | Buy Now |
DISTI #
A125275-ND
|
DigiKey | QL SET FOR VARIANT B 5 Min Qty: 1 Lead time: 18 Weeks Container: Box |
203 In Stock |
|
$2.5856 / $4.8900 | Buy Now |
DISTI #
17AC3366
|
Avnet Americas | Quick Lock Pin for D-Sub Connectors Stainless Steel - Bulk (Alt: 17AC3366) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 32 Partner Stock |
|
$3.0700 / $4.0400 | Buy Now |
DISTI #
1-2308265-5
|
Avnet Americas | Quick Lock Pin for D-Sub Connectors Stainless Steel - Bulk (Alt: 1-2308265-5) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5705 | Buy Now |
DISTI #
571-1-2308265-5
|
Mouser Electronics | D-Sub Tools & Hardware QL VARIANT B 5 RoHS: Compliant | 55 |
|
$2.5800 / $4.7000 | Buy Now |
DISTI #
71074460
|
RS | D-Sub Backsheels QL SET FOR VARIANT B 5 | TE Connectivity 1-2308265-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 79 |
|
$3.5300 / $4.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.3900 | Buy Now |
DISTI #
AMP1-2308265-5
|
Heilind Electronics | QL SET FOR VARIANT B 5 | Americas - 0 in Stock |
|
$2.4478 / $3.2223 | Buy Now |
|
Onlinecomponents.com | QL SET FOR VARIANT B 5 RoHS: Compliant |
848 In Stock |
|
$2.6300 / $5.7200 | Buy Now |
DISTI #
80939607
|
Verical | Connector Accessories QL-Set Variant Straight Tin Over Copper Min Qty: 10 Package Multiple: 5 Date Code: 2416 | Americas - 845 |
|
$3.3034 / $7.2405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2308265-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308265-5
TE Connectivity
QL SET FOR VARIANT B 5 Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Qlpin For D-Sub W/ Threaded Insert | Part# 1-2308265-5 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |