Part Details for 1-2307361-2 by TE Connectivity
Overview of 1-2307361-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-2307361-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2307361-2-ND
|
DigiKey | 1POS,FAKRA AUT,SOC HSG ASSY,SLD, Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3272 | Buy Now |
DISTI #
1-2307361-2
|
Avnet Americas | Connector Fakra Housing Receptacle 1 Position Crimp Straight Cable Mount - Bulk (Alt: 1-2307361-2) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3214 / $0.3629 | Buy Now |
DISTI #
571-1-2307361-2
|
Mouser Electronics | Headers & Wire Housings 1POS,FAKRA AUT,SOC HSG ASSY,SLD,180 DEG RoHS: Compliant | 0 |
|
$0.3620 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3130 | Buy Now |
DISTI #
AMP1-2307361-2
|
Heilind Electronics | 1POS,FAKRA AUT,SOC HSG ASSY,SL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1POS,FAKRA AUT,SOC HSG ASSY,SLD,180 DEG | 0 |
|
$0.3447 / $0.5104 | Buy Now |
DISTI #
AMP1-2307361-2
|
Interstate Connecting Components | 1POS,FAKRA AUT,SOC HSG ASSY,SL | 0 |
|
Buy Now | |
|
Master Electronics | 1POS,FAKRA AUT,SOC HSG ASSY,SLD,180 DEG | 0 |
|
$0.3447 / $0.5104 | Buy Now |
Part Details for 1-2307361-2
1-2307361-2 CAD Models
1-2307361-2 Part Data Attributes:
|
1-2307361-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2307361-2
TE Connectivity
1 Contact(s), Female, Cable Mount, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.455 inch | |
Body Depth | 0.762 inch | |
Body Length | 1.189 inch | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |