Part Details for 1-229910-1 by TE Connectivity
Overview of 1-229910-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-229910-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B8344
|
Newark | Cable Clamp, Plastic, Accessory Type:Cable Clamp, For Use With:50 Position Champ 0.085 Connectors, Connector Shell Size:-, Cable Exit Angle:-, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 1-229910-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
A24342-ND
|
DigiKey | CLAMP, CABLE Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-229910-1
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black - Bulk (Alt: 1-229910-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-12299101
|
Mouser Electronics | I/O Connectors CABLE CLAMP 10.80-12.70 RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 62 |
|
$2.0385 / $4.3680 | Buy Now |
|
Quest Components | 49 |
|
$2.9250 / $5.8500 | Buy Now | |
DISTI #
1-229910-1
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black - Bulk (Alt: 1-229910-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1-229910-1
1-229910-1 CAD Models
1-229910-1 Part Data Attributes:
|
1-229910-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-229910-1
TE Connectivity
CLAMP, CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLAMPING ITEM | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.425 inch | |
Connector Support Type | CONNECTOR ACCESSORY |