-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2295321-8-ND
|
DigiKey | RITS CONN. SOCKET ASSY 8P RED TI Min Qty: 3000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8056 | Buy Now |
DISTI #
1-2295321-8
|
Avnet Americas | SOCKET ASSY RITS CONN 8P - Rail/Tube (Alt: 1-2295321-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8480 / $2.3775 | Buy Now |
DISTI #
571-1-2295321-8
|
Mouser Electronics | Rectangular MIL Spec Connectors RITS CONN. SOCKET ASSY 8P RED TIN RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.4000 | Buy Now |
DISTI #
AMP1-2295321-8
|
Heilind Electronics | RITS CONN. SOCKET ASSY 8P RED | Americas - 0 in Stock |
|
$2.9883 | Buy Now |
|
Onlinecomponents.com | RITS CONN. SOCKET ASSY 8P RED TIN RoHS: Compliant | 0 |
|
$2.6000 / $7.3200 | Buy Now |
DISTI #
AMP1-2295321-8
|
Interstate Connecting Components | RITS CONN. SOCKET ASSY 8P RED | 0 |
|
$2.9883 | Buy Now |
DISTI #
000000000005571022
|
Sager | Rectangular MIL Spec Connectors RITS CONN. SOCKET ASSY 8P RED TIN Min Qty: 20 | 0 |
|
$3.3900 | Buy Now |
|
Master Electronics | RITS CONN. SOCKET ASSY 8P RED TIN RoHS: Compliant | 0 |
|
$2.6000 / $7.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2295321-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2295321-8
TE Connectivity
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.338 inch | |
Body Depth | 0.905 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |