Part Details for 1-2289732-0 by TE Connectivity
Results Overview of 1-2289732-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2289732-0 Information
1-2289732-0 by TE Connectivity is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-2289732-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2289732-0-ND
|
DigiKey | KIT, HOUSING, CPA, INLINE FEMALE Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5256 | Buy Now |
DISTI #
1-2289732-0
|
Avnet Americas | Connector Fakra Housing Receptacle 2 Position 8mm Crimp Straight Cable Mount - Bulk (Alt: 1-2289732-... more Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4269 / $0.4358 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box |
0 Box |
|
$0.3650 | Buy Now |
DISTI #
AMP1-2289732-0
|
Heilind Electronics | KIT, HOUSING, CPA, INLINE FEMA | Americas - 0 in Stock |
|
$0.4447 / $0.4652 | Buy Now |
|
Onlinecomponents.com | KIT HOUSING CPA INLINE FEMALE FAKRA RoHS: Compliant | 0 |
|
$0.3959 / $0.5815 | Buy Now |
DISTI #
AMP1-2289732-0
|
Interstate Connecting Components | KIT, HOUSING, CPA, INLINE FEMA | 0 |
|
$0.4447 / $0.4652 | Buy Now |
DISTI #
000000000006328914
|
Sager | TE Connectivity KIT, HOUSING, CPA, INLINE FEMALE, FAKRA Min Qty: 1 | 0 |
|
$0.4200 / $0.5040 | Buy Now |
|
Master Electronics | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.3959 / $0.5815 | Buy Now |
Part Details for 1-2289732-0
1-2289732-0 CAD Models
1-2289732-0 Part Data Attributes
|
1-2289732-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2289732-0
TE Connectivity
2 Contact(s), Female, Cable Mount, Crimp Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.769 inch | |
Body Depth | 0.596 inch | |
Body Length | 1.079 inch | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CURRY | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |