There are no models available for this part yet.
Overview of 1-2289730-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2289730-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1-2289730-1-ND
|
DigiKey | KIT, HOUSING, CPA, INLINE FEMALE Min Qty: 1300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3756 | Buy Now | |
DISTI #
1-2289730-1
|
Avnet Americas | Connector Fakra Housing Receptacle 1 Position Crimp Straight Cable Mount - Bulk (Alt: 1-2289730-1) Min Qty: 1300 Package Multiple: 650 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3308 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1300 Package Multiple: 650 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.3590 | Buy Now | ||
DISTI #
AMP1-2289730-1
|
Heilind Electronics | KIT, HOUSING, CPA, INLINE FEMA | Americas - 0 in Stock |
|
$0.4376 / $0.4578 | Buy Now | |
Onlinecomponents.com | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.3957 / $0.5859 | Buy Now | ||
DISTI #
AMP1-2289730-1
|
Interstate Connecting Components | KIT, HOUSING, CPA, INLINE FEMA | 0 |
|
$0.4376 / $0.4578 | Buy Now | |
Master Electronics | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.3957 / $0.5859 | Buy Now |
CAD Models for 1-2289730-1 by TE Connectivity
Part Data Attributes for 1-2289730-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.449 inch
|
Body Depth
|
0.744 inch
|
Body Length
|
1.079 inch
|
Connector Type
|
SMB CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PBT-POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|