Part Details for 1-2289727-0 by TE Connectivity
Overview of 1-2289727-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2289727-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2289727-0-ND
|
DigiKey | HOUSING, CPA, INLINE FEMALE, FAK Min Qty: 3000 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4423 | Buy Now |
DISTI #
1-2289727-0
|
Avnet Americas | Connector Fakra Housing Receptacle 2 Position 8mm Straight Cable Mount - Bulk (Alt: 1-2289727-0) Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3031 / $0.3533 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.3220 | Buy Now |
DISTI #
AMP1-2289727-0
|
Heilind Electronics | HOUSING, CPA, INLINE FEMALE, F | Americas - 0 in Stock |
|
$0.3923 / $0.4042 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3660 / $0.5335 | Buy Now |
DISTI #
AMP1-2289727-0
|
Interstate Connecting Components | HOUSING, CPA, INLINE FEMALE, F | 0 |
|
$0.3923 / $0.4042 | Buy Now |
DISTI #
000000000006328906
|
Sager | TE Connectivity HOUSING, CPA, INLINE FEMALE, FAKRA Min Qty: 3000 | 0 |
|
$0.3706 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3660 / $0.5335 | Buy Now |
Part Details for 1-2289727-0
1-2289727-0 CAD Models
1-2289727-0 Part Data Attributes
|
1-2289727-0
TE Connectivity
Buy Now
|
Compare Parts:
1-2289727-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |