-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 60V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8946
|
Newark | M8 Strgt Socket To M12 Strgt Plug Aa |Te Connectivity 1-2273110-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $14.7500 | Buy Now |
DISTI #
A134828-ND
|
DigiKey | CBL 3POS FMALE TO MALE 0.98' Min Qty: 1 Lead time: 34 Weeks Container: Box |
1 In Stock |
|
$9.7627 / $13.8800 | Buy Now |
DISTI #
1-2273110-1
|
Avnet Americas | Cable Assembly PVC 0.3m 22AWG 3POS M12 Circular to 3POS M12 Circular F-M Carton (Alt: 1-2273110-1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 | 0 |
|
$8.4488 / $10.1672 | Buy Now |
DISTI #
571-1-2273110-1
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 strgt socket to M12 strgt plug AA RoHS: Compliant | 0 |
|
$13.6000 / $13.8800 | Order Now |
DISTI #
72150121
|
RS | M8 strgt socket to M12 strgt plug AA | TE Connectivity 1-2273110-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4500 / $13.8800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$8.4300 | Buy Now |
DISTI #
AMP1-2273110-1
|
Heilind Electronics | M8 STRGT SOCKET TO M12 STRGT P | Americas - 0 in Stock |
|
$8.1940 / $9.2770 | Buy Now |
|
Onlinecomponents.com | M8 STRGT SOCKET TO M12 STRGT PLUG AA RoHS: Compliant | 0 |
|
$8.2600 / $12.6000 | Buy Now |
DISTI #
AMP1-2273110-1
|
Interstate Connecting Components | M8 STRGT SOCKET TO M12 STRGT P | 0 |
|
$8.1940 / $9.2770 | Buy Now |
DISTI #
1-2273110-1
|
Avnet Abacus | (Alt: 1-2273110-1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273110-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273110-1
TE Connectivity
Cable Assembly, 22AWG, 60V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.5 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |