-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 Y conn Male to 2xM12 Female A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0494
|
Newark | M12 Y Conn Male To 2Xm12 Female A |Amp Te Connectivity 1-2273107-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$47.1300 / $52.7600 | Buy Now |
DISTI #
96X8934
|
Newark | M12 Y Conn Male To 2Xm12 Female A |Te Connectivity 1-2273107-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3000 / $30.9000 | Buy Now |
DISTI #
3937-1-2273107-4-ND
|
DigiKey | CBL 3POS RCPT(2) TO PLUG 4.92' Min Qty: 1 Lead time: 34 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$44.4000 / $54.0200 | Buy Now |
DISTI #
A120983-ND
|
DigiKey | CBL 3POS RCPT(2) TO PLUG 4.92' Min Qty: 1 Lead time: 34 Weeks Container: Box |
2 In Stock |
|
$27.2287 / $38.6900 | Buy Now |
DISTI #
571-1-2273107-4
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PVC 1.5mM12 Y Con Male to 2xM12 FA RoHS: Compliant | 2 |
|
$27.2200 / $38.6200 | Buy Now |
DISTI #
72150683
|
RS | M12 Y conn Male to 2xM12 Female A | TE Connectivity 1-2273107-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1600 / $36.7300 | RFQ |
|
Future Electronics | M12 Y Connector Male to 2 x M12 Female A RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks Container: Box | 0Box |
|
$23.8500 | Buy Now |
DISTI #
AMP1-2273107-4
|
Heilind Electronics | M12 Y conn Male to 2xM12 Female A | Americas - 0 in Stock |
|
$28.9104 / $30.7122 | Buy Now |
|
Onlinecomponents.com | Sensor Cable1.5m 22AWG M12 Circular to 2M12 Circular 4 to (4/4) POS M-F/F Box RoHS: Compliant |
1 Partner Stock |
|
$31.1200 / $57.8000 | Buy Now |
DISTI #
1-2273107-4
|
TTI | Sensor Cables / Actuator Cables 4pos PVC 1.5mM12 Y Con Male to 2xM12 FA Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$25.5900 / $29.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273107-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273107-4
TE Connectivity
M12 Y conn Male to 2xM12 Female A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.9 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |