-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 x 1.0 angled socket pigt SH 2 LED A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0492
|
Newark | Cables 4Pos Pvc 1.5Mm12 Agl Sckt Pig A |Amp Te Connectivity 1-2273104-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$20.4500 / $23.0700 | Buy Now |
DISTI #
5831-1-2273104-1-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 4.92' Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$17.8100 | Buy Now |
DISTI #
2266-1-2273104-1-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 4.92' Min Qty: 1 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$19.9200 | Buy Now |
DISTI #
A134807-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 4.92' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3 In Stock |
|
$11.6521 / $18.4100 | Buy Now |
DISTI #
571-1-2273104-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PVC 1.5mM12 agl sckt pig A RoHS: Compliant | 17 |
|
$12.0400 / $17.0100 | Buy Now |
|
Future Electronics | M12 Series 1.5 m 4 Position Black PVC Right Angle Socket PigTail 2 LED A RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 25 Lead time: 21 Weeks Container: Box | 0Box |
|
$10.3200 | Buy Now |
DISTI #
AMP1-2273104-1
|
Heilind Electronics | M12 x 1.0 angled socket pigt SH 2 LED A | Americas - 0 in Stock |
|
$11.9254 / $13.2879 | Buy Now |
|
Onlinecomponents.com | M12 X 1.0 ANGLED SOCKET PIGT 2 LED A RoHS: Compliant |
16 Partner Stock |
|
$14.0900 / $18.2100 | Buy Now |
DISTI #
78814657
|
Verical | Sensor Cable1.5m 22AWG M12 Circular 3 POS SKT Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$19.3900 | Buy Now |
DISTI #
19789170
|
Verical | Sensor Cable1.5m 22AWG M12 Circular 3 POS SKT Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$21.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273104-1
TE Connectivity
M12 x 1.0 angled socket pigt SH 2 LED A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 24 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |