-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 x 1.0 angled plug pigt shld A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0491
|
Newark | M12 X 1.0 Angled Plug Pigt Shld A |Amp Te Connectivity 1-2273100-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3200 / $31.1000 | Buy Now |
DISTI #
2266-1-2273100-1-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
92 In Stock |
|
$21.9000 / $23.6500 | Buy Now |
DISTI #
A120980-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 27 Weeks Container: Box |
20 In Stock |
|
$23.5080 / $28.4800 | Buy Now |
DISTI #
72150391
|
RS | M12 x 1.0 angled plug pigt shld A | TE Connectivity 1-2273100-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9400 | RFQ |
|
Onlinecomponents.com | Sensor Cable1.5m 22AWG M12 Circular 5 POS PL Box RoHS: Compliant |
100 In Stock |
|
$24.0500 / $47.4700 | Buy Now |
DISTI #
69192454
|
Verical | Sensor Cable1.5m 22AWG M12 Circular 5 POS PL Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 97 |
|
$42.9009 / $60.0886 | Buy Now |
DISTI #
TE Connectivity 1-2273100-1
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
1-2273100-1
|
Avnet Abacus | (Alt: 1-2273100-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Sensor Cable1.5m 22AWG M12 Circular 5 POS PL Box RoHS: Compliant |
100 In Stock |
|
$24.0500 / $47.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273100-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273100-1
TE Connectivity
M12 x 1.0 angled plug pigt shld A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |