-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 x 1.0 straight plug pigt A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4404
|
Newark | Sensor Cable, Amp, M12 Sensor Straight 4 Position Plug, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 1-2273028-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6400 / $12.5300 | Buy Now |
DISTI #
96X8835
|
Newark | Sensor Cord, 4P, M12 Plug-Free End, 1.5M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Te Connectivity 1-2273028-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6400 / $12.5300 | Buy Now |
DISTI #
A120960-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 4.92' Min Qty: 75 Lead time: 35 Weeks Container: Box |
1 In Stock |
|
$12.3019 | Buy Now |
DISTI #
72149276
|
RS | M12 x 1.0 straight plug pigt A | TE Connectivity 1-2273028-1 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7500 / $11.5600 | RFQ |
|
Onlinecomponents.com | M12 X 1.0 STRAIGHT PLUG PIGT A RoHS: Compliant |
132 In Stock |
|
$8.0700 / $9.2800 | Buy Now |
DISTI #
1-2273028-1
|
TTI | Sensor Cables / Actuator Cables 4pos PVC 1.5m M12 Strt sckt pigA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 65 In Stock |
|
$8.3100 / $12.1600 | Buy Now |
DISTI #
1-2273028-1
|
Avnet Abacus | (Alt: 1-2273028-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M12 X 1.0 STRAIGHT PLUG PIGT A RoHS: Compliant |
132 In Stock |
|
$8.0700 / $9.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273028-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273028-1
TE Connectivity
M12 x 1.0 straight plug pigt A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |