-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 x 1.0 straight plug pigt A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4402
|
Newark | Sensor Cable, Amp, M12 Sensor Straight 3 Position Plug, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 1-2273022-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1.9700 | Buy Now |
DISTI #
87AJ9016
|
Newark | M12 X 1.0 Straight Plug Pigt A |Amp Te Connectivity 1-2273022-1 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $10.1400 | Buy Now |
DISTI #
A120958-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 35 Weeks Container: Box |
27 In Stock |
|
$9.9424 / $11.2900 | Buy Now |
DISTI #
1-2273022-1
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 3POS M12 Circular M Carton - Bulk (Alt: 1-2273022-1) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
49Y4402
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 3POS M12 Circular M Carton - Bulk (Alt: 49Y4402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 0 |
|
$8.4300 / $11.5200 | Buy Now |
DISTI #
72149817
|
RS | M12 x 1.0 straight plug pigt A | TE Connectivity 1-2273022-1 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2200 | RFQ |
|
Onlinecomponents.com | M12 X 1.0 STRAIGHT PLUG PIGT A RoHS: Compliant |
100 In Stock |
|
$9.3200 / $10.7300 | Buy Now |
DISTI #
1-2273022-1
|
Avnet Abacus | (Alt: 1-2273022-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M12 X 1.0 STRAIGHT PLUG PIGT A RoHS: Compliant |
100 In Stock |
|
$9.3200 / $10.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273022-1
TE Connectivity
M12 x 1.0 straight plug pigt A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |