-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8826
|
Newark | M8 X 1.0 Angled Socket Pigtail Led |Te Connectivity 1-2273012-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $21.5800 | Buy Now |
DISTI #
A134749-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 45 Weeks Container: Box |
1 In Stock |
|
$10.1784 / $14.3700 | Buy Now |
DISTI #
1-2273012-4
|
Avnet Americas | Cable Assembly PVC 10m 22AWG 4POS M8 RA Circular F Carton (Alt: 1-2273012-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$13.6172 / $16.3868 | Buy Now |
DISTI #
571-1-2273012-4
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 x 1.0 Angled socket Pigtail LED RoHS: Compliant | 0 |
|
$15.9900 / $21.7700 | Order Now |
DISTI #
72149536
|
RS | M8 x 1.0 Angled socket Pigtail LED | TE Connectivity 1-2273012-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 43 Weeks Container: Box | 0Box |
|
$13.5800 | Buy Now |
DISTI #
AMP1-2273012-4
|
Heilind Electronics | M8 X 1.0 ANGLED SOCKET PIGTAIL | Americas - 0 in Stock |
|
$16.2206 / $17.7539 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 ANGLED SOCKET PIGTAIL LED RoHS: Compliant |
14 Partner Stock |
|
$16.5000 / $35.0800 | Buy Now |
DISTI #
61199906
|
Verical | M8 x 1.0 Angled socket Pigtail LED RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$24.2700 / $28.8500 | Buy Now |
DISTI #
AMP1-2273012-4
|
Interstate Connecting Components | M8 X 1.0 ANGLED SOCKET PIGTAIL | 0 |
|
$16.2206 / $17.7539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273012-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273012-4
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 24 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |