-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 x 1.0 Angled plug Pigtail
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4397
|
Newark | Sensor Cable, Amp, M8 Sensor Right Angle 3 Position Plug, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 1-2273008-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$9.7800 / $12.5600 | Buy Now |
DISTI #
35AC7096
|
Newark | M8 X 1.0 Angled Plug Pigtail |Amp Te Connectivity 1-2273008-1 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$10.0200 / $10.3800 | Buy Now |
DISTI #
A120954-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 38 Weeks Container: Box |
1182 In Stock |
|
$8.7951 / $13.1300 | Buy Now |
DISTI #
1-2273008-1
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 3POS M8 RA Circular M Carton - Bulk (Alt: 1-2273008-1) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3396 / $8.8324 | Buy Now |
DISTI #
571-1-2273008-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 3pos PVC 1.5mM8 Agl plug pig A RoHS: Compliant | 15 |
|
$9.0000 / $12.4300 | Buy Now |
|
Future Electronics | M8 Series 1.5 m Black PVC 3 Position Right Angle Plug PigTail RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 25 Container: Box | 0Box |
|
$7.3200 | Buy Now |
DISTI #
AMP1-2273008-1
|
Heilind Electronics | M8 x 1.0 Angled plug Pigtail | Americas - 0 in Stock |
|
$8.4627 / $9.5693 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 ANGLED PLUG PIGTAIL RoHS: Compliant |
227 In Stock |
|
$7.3700 / $10.0500 | Buy Now |
|
Quest Components | 10 |
|
$11.7120 / $13.1760 | Buy Now | |
DISTI #
1-2273008-1
|
TTI | Sensor Cables / Actuator Cables 3pos PVC 1.5mM8 Agl plug pig A Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 975 In Stock |
|
$7.6400 / $10.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273008-1
TE Connectivity
M8 x 1.0 Angled plug Pigtail
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |