-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4391
|
Newark | Sensor Cord, 4P, M8 Plug-Free End, 1.5M, Connector Type A:M8 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Te Connectivity 1-2273002-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$10.4300 / $14.8000 | Buy Now |
DISTI #
A120948-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 38 Weeks Container: Box |
720 In Stock |
|
$9.4879 / $14.1600 | Buy Now |
DISTI #
1-2273002-1
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 4POS M8 Circular M Carton - Bulk (Alt: 1-2273002-1) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9178 / $9.5282 | Buy Now |
DISTI #
571-1-2273002-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PVC 1.5m M8 strt plug pig A RoHS: Compliant | 487 |
|
$8.9400 / $13.5700 | Buy Now |
DISTI #
72150378
|
RS | M8 x 1.0 straight plug Pigtail | TE Connectivity 1-2273002-1 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3800 / $13.3100 | RFQ |
|
Future Electronics | M8 Series 1.5 m Black PVC 4 Position Straight Plug PigTail RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 33 Weeks Container: Box | 0Box |
|
$7.6200 / $7.8000 | Buy Now |
DISTI #
AMP1-2273002-1
|
Heilind Electronics | M8 x 1.0 straight plug Pigtail | Americas - 0 in Stock |
|
$9.1194 / $10.1667 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 STRAIGHT PLUG PIGTAIL RoHS: Compliant |
677 In Stock |
|
$7.5400 / $13.8800 | Buy Now |
DISTI #
66914726
|
Verical | Sensor Cable1.5m 22AWG M8 Circular 4 POS PL Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2247 | Americas - 675 |
|
$9.1299 / $17.8866 | Buy Now |
DISTI #
77317591
|
Verical | Sensor Cable1.5m 22AWG M8 Circular 4 POS PL Box RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 24 |
|
$13.4046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273002-1
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 30 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |