-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8779
|
Newark | Sensor Cord, 3P, M8 Rcpt-Free End, 1.5M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.92Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Te Connectivity 1-2273001-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$8.0000 / $9.9500 | Buy Now |
DISTI #
A120947-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 38 Weeks Container: Box |
2967 In Stock |
|
$6.4512 / $9.9700 | Buy Now |
DISTI #
1-2273001-1
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 3POS M8 Circular F Carton - Bulk (Alt: 1-2273001-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3454 / $6.4326 | Buy Now |
DISTI #
96X8779
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 3POS M8 Circular F Carton - Bulk (Alt: 96X8779) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 86 Partner Stock |
|
$7.8500 / $9.6100 | Buy Now |
DISTI #
571-1-2273001-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 3pos PVC 1.5m M8 strt sckt pig A RoHS: Compliant | 287 |
|
$6.2900 / $9.9700 | Buy Now |
DISTI #
72150982
|
RS | M8 x 1.0 straight socket Pigtail | TE Connectivity 1-2273001-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4800 / $9.2700 | RFQ |
|
Future Electronics | M8 Series 1.5 m Black PVC 3 Position Straight Socket PigTail RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.9600 / $6.2000 | Buy Now |
DISTI #
AMP1-2273001-1
|
Heilind Electronics | M8 X 1.0 STRAIGHT SOCKET PIGTAIL | Americas - 0 in Stock |
|
$6.1343 / $6.9693 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 STRAIGHT SOCKET PIGTAIL RoHS: Compliant |
825 In Stock |
|
$6.2300 / $7.9700 | Buy Now |
DISTI #
1-2273001-1
|
TTI | Sensor Cables / Actuator Cables 3pos PVC 1.5m M8 strt sckt pig A RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$6.1100 / $8.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273001-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273001-1
TE Connectivity
Circular Connector, 3 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |