-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4389
|
Newark | Sensor Cable, Amp, M8 Sensor Straight 3 Position Plug, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 1-2273000-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$8.0900 / $11.2700 | Buy Now |
DISTI #
96X8775
|
Newark | Sensor Cord, 3P, M8 Plug-Free End, 1.5M, Connector Type A:M8 Plug, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity 1-2273000-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1300 | Buy Now |
DISTI #
A120946-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 38 Weeks Container: Box |
1158 In Stock |
|
$6.9145 / $10.3200 | Buy Now |
DISTI #
1-2273000-1
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 3POS M8 Circular M Carton - Bulk (Alt: 1-2273000-1) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7702 / $6.9438 | Buy Now |
DISTI #
96X8775
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 3POS M8 Circular M Carton - Bulk (Alt: 96X8775) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 1 Days Container: Bulk | 57 Partner Stock |
|
$9.5000 / $11.8000 | Buy Now |
DISTI #
571-1-2273000-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 3pos PVC 1.5m M8 strt plug pigA RoHS: Compliant | 16 |
|
$7.7800 / $10.8400 | Buy Now |
DISTI #
72150377
|
RS | M8 x 1.0 straight plug Pigtail | TE Connectivity 1-2273000-1 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0200 / $9.7000 | RFQ |
|
Future Electronics | M8 Series 1.5 m Black PVC 3 Position Straight Plug PigTail RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks Container: Bulk | 0Bulk |
|
$6.2400 / $6.3400 | Buy Now |
DISTI #
AMP1-2273000-1
|
Heilind Electronics | M8 x 1.0 straight plug Pigtail | Americas - 0 in Stock |
|
$6.3284 / $7.5231 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 STRAIGHT PLUG PIGTAIL RoHS: Compliant | 0 |
|
$4.9300 / $7.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273000-1
TE Connectivity
Circular Connector, 3 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |