Part Details for 1-2271888-4 by TE Connectivity
Overview of 1-2271888-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2271888-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2271888-4-ND
|
DigiKey | DYNAMIC 1100D HDR ASSY H 28P XBL Min Qty: 600 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9801 | Buy Now |
DISTI #
1-2271888-4
|
Avnet Americas | Shrouded Connector Header 28 Position 2mm Solder Right Angle Through Hole - Rail/Tube (Alt: 1-2271888-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$3.8085 / $5.2527 | Buy Now |
DISTI #
571-1-2271888-4
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1100D HDR ASSY H 28P XBLACK TIN RoHS: Compliant | 0 |
|
$5.4800 / $6.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.6700 | Buy Now |
DISTI #
AMP1-2271888-4
|
Heilind Electronics | DYNAMIC 1100D HDR ASSY H 28P X | Americas - 0 in Stock |
|
$5.0021 / $5.9191 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D HDR ASSY H 28P XBLACK TIN RoHS: Compliant | 0 |
|
$4.9200 / $10.3100 | Buy Now |
DISTI #
AMP1-2271888-4
|
Interstate Connecting Components | DYNAMIC 1100D HDR ASSY H 28P X | 0 |
|
$5.0021 / $5.9191 | Buy Now |
DISTI #
000000000005772475
|
Sager | Headers & Wire Housings DYNAMIC 1100D HDR ASSY H 28P XBLACK TIN Min Qty: 15 | 0 |
|
$6.6100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1560 |
|
RFQ | |
DISTI #
1-2271888-4
|
Avnet Abacus | (Alt: 1-2271888-4) Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-2271888-4
1-2271888-4 CAD Models
1-2271888-4 Part Data Attributes
|
1-2271888-4
TE Connectivity
Buy Now
|
Compare Parts:
1-2271888-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |