Part Details for 1-225664-2 by TE Connectivity
Overview of 1-225664-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-225664-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type N F 50Ohm Crimp ST Cable Mount Gold |
19 In Stock |
|
$57.7800 / $69.9200 | Buy Now |
DISTI #
76873779
|
Verical | Conn Type N 50Ohm Crimp ST Cable Mount F Gold Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$70.0364 / $87.7290 | Buy Now |
|
Quest Components | 1 |
|
$21.4110 | Buy Now | |
|
Master Electronics | Conn Type N F 50Ohm Crimp ST Cable Mount Gold |
19 In Stock |
|
$57.7800 / $69.9200 | Buy Now |
Part Details for 1-225664-2
1-225664-2 CAD Models
1-225664-2 Part Data Attributes
|
1-225664-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225664-2
TE Connectivity
CONNECTOR, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 10GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |