-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES N PLUG TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4181
|
Newark | Series N Plug Tr |Amp Te Connectivity 1-225661-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-225661-2
|
Avnet Americas | RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG58A, RG58B, RG58C - Bulk (Alt: 1-225661-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-225661-2
|
PEI Genesis | RF N Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
1-225661-2
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-225661-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225661-2
TE Connectivity
SERIES N PLUG TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 58A/U; RG 58B/U; RG 58C/U, INSERTION LOSS MAX AT 10GHZ | |
Body Depth | 1.687 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 58A, RG 58C | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |