-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA RT ANG PLUG FLEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8774
|
Newark | Sma Rt Ang Plug Flex |Te Connectivity 1-225609-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7500 | Buy Now |
DISTI #
1-225609-5-ND
|
DigiKey | CONN PLUG SMA R/A CRIMP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-225609-5
|
Avnet Americas | Conn SMA PL 50Ohm 12.4GHz Gold Crimp RA Cable Mount - Bulk (Alt: 1-225609-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SMA RT ANG PLUG FLEX RoHS: Compliant | 0 |
|
$59.5700 / $174.8400 | Buy Now |
DISTI #
000000000002460690
|
Sager | RF Connectors / Coaxial Connectors SMA RT ANG PLUG FLEX | 0 |
|
Buy Now | |
|
Master Electronics | SMA RT ANG PLUG FLEX RoHS: Compliant | 0 |
|
$59.5700 / $174.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-225609-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225609-5
TE Connectivity
SMA RT ANG PLUG FLEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.187 inch | |
Body Length | 1.187 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 188, RG 316, RG 188A, RG 174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |