Part Details for 1-225532-0 by TE Connectivity
Overview of 1-225532-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1-225532-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7094
|
Newark | Sma Plug Rg-55A 223 |Amp Te Connectivity 1-225532-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3400 / $29.7800 | Buy Now |
DISTI #
A24687-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM CRIMP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Electronic Component | 4 |
|
$21.3623 | Buy Now |
|
Quest Components | Electronic Component | 97 |
|
$26.2920 / $32.8650 | Buy Now |
|
Quest Components | Electronic Component | 9 |
|
$31.2218 / $32.8650 | Buy Now |
DISTI #
TE Connectivity 1-225532-0
|
PEI Genesis | RF SMA Connector, 1 Contact( | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for 1-225532-0
1-225532-0 CAD Models
1-225532-0 Part Data Attributes:
|
1-225532-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225532-0
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-39012/55,APPLICABLE CABLES: RG 142/U, RG 142A/U, RG 142B/U, RG 400/U | |
Body Depth | 1.188 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1-225532-0
This table gives cross-reference parts and alternative options found for 1-225532-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-225532-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2031-5005-02 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 1-225532-0 vs 2031-5005-02 |
875-9-3 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 1-225532-0 vs 875-9-3 |
1051651-1 | 2031 5005 02 | TE Connectivity | 1-225532-0 vs 1051651-1 |
901-9511-12SF | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | Amphenol Corporation | 1-225532-0 vs 901-9511-12SF |
875-9-3 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Kings Electronics | 1-225532-0 vs 875-9-3 |
2031-5005-02 | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug, | MACOM | 1-225532-0 vs 2031-5005-02 |
2831-7388-02 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | MACOM | 1-225532-0 vs 2831-7388-02 |
901-9511-1SFC | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | 1-225532-0 vs 901-9511-1SFC |
901-9511-3SF | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | Amphenol Corporation | 1-225532-0 vs 901-9511-3SF |