-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL CRIMP BNC BLKHD JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-225398-5
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RD316 - Bulk (Alt: 1-225398-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DUAL CRIMP BNC BLKHD JACK |
542 Partner Stock |
|
$9.2500 / $13.7700 | Buy Now |
DISTI #
11594717
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Nickel Carton Min Qty: 7 Package Multiple: 1 | Americas - 542 |
|
$9.0400 / $10.1600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), FEMALE, PANEL MOUNT, PANEL MOUNT, CRIMP TERMINAL, LOCKING, JACK | 3 |
|
$5.1200 / $7.6800 | Buy Now |
DISTI #
TE Connectivity 1-225398-5
|
PEI Genesis | RF BNC Connector, 1 Contact( | 542 |
|
Buy Now | |
|
Master Electronics | DUAL CRIMP BNC BLKHD JACK |
542 Partner Stock |
|
$9.2500 / $13.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-225398-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225398-5
TE Connectivity
DUAL CRIMP BNC BLKHD JACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 1-331368-2 | |
Body Depth | 1.375 inch | |
Body/Shell Style | JACK | |
Cable Types | RD 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |