Part Details for 1-225397-4 by TE Connectivity
Overview of 1-225397-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-225397-4
1-225397-4 CAD Models
1-225397-4 Part Data Attributes:
|
1-225397-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225397-4
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RD316; RG188/U, INSERTION LOSS MAX AT 3 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.3 |
Alternate Parts for 1-225397-4
This table gives cross-reference parts and alternative options found for 1-225397-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-225397-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-225397-4 | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | TE's AMP | 1-225397-4 vs 1-225397-4 |