Part Details for 1-225395-0 by TE Connectivity
Overview of 1-225395-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-225395-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0472
|
Newark | Bnc Plug Dual Cp Amph 21-597 |Amp Te Connectivity 1-225395-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
A24437-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC PLUG DUAL CP AMPH 21-597 |
16 In Stock |
|
$5.8800 / $30.7700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$3.7450 / $4.4940 | Buy Now | |
|
Quest Components | 15 |
|
$3.7840 / $5.1600 | Buy Now | |
|
Quest Components | 12 |
|
$14.0000 / $15.7500 | Buy Now | |
DISTI #
TE Connectivity 1-225395-0
|
PEI Genesis | RF BNC Connector, Male, Cabl | 0 |
|
Buy Now | |
|
Master Electronics | BNC PLUG DUAL CP AMPH 21-597 |
16 In Stock |
|
$5.8800 / $30.7700 | Buy Now |
Part Details for 1-225395-0
1-225395-0 CAD Models
1-225395-0 Part Data Attributes:
|
1-225395-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225395-0
TE Connectivity
BNC PLUG DUAL CP AMPH 21-597
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 1-331352-2 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Mating Information | 1-331693-0 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |