Part Details for 1-223969-0 by TE Connectivity
Overview of 1-223969-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-223969-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7819
|
Newark | Unv Pwr Mdl, Guide Pin Loct Pl |Amp Te Connectivity 1-223969-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 | Buy Now |
DISTI #
1-223969-0-ND
|
DigiKey | UNV PWR MDL GUIDE PIN Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2169 | Buy Now |
DISTI #
1-223969-0
|
Avnet Americas | Connector Accessories Guide Pin Passivated Stainless Steel - Bulk (Alt: 1-223969-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$9.2915 / $10.4904 | Buy Now |
DISTI #
571-1-223969-0
|
Mouser Electronics | Power to the Board UNV PWR MDL GUIDE PIN LOCT PL RoHS: Compliant | 0 |
|
$10.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$8.8200 | Buy Now |
DISTI #
AMP1-223969-0
|
Heilind Electronics | UNV PWR MDL, GUIDE PIN LOCT PL | Americas - 0 in Stock |
|
$9.4603 | Buy Now |
|
Onlinecomponents.com | UNV PWR MDL, GUIDE PIN LOCT PL RoHS: Compliant | 0 |
|
$9.5000 / $27.8700 | Buy Now |
DISTI #
AMP1-223969-0
|
Interstate Connecting Components | UNV PWR MDL, GUIDE PIN LOCT PL | 0 |
|
$9.4603 | Buy Now |
DISTI #
1-223969-0
|
Avnet Abacus | (Alt: 1-223969-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UNV PWR MDL, GUIDE PIN LOCT PL RoHS: Compliant | 0 |
|
$9.5000 / $27.8700 | Buy Now |
Part Details for 1-223969-0
1-223969-0 CAD Models
1-223969-0 Part Data Attributes:
|
1-223969-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-223969-0
TE Connectivity
Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |