There are no models available for this part yet.
Overview of 1-2236905-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-2236905-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1-2236905-3TR-ND
|
DigiKey | NANO TAB 0.5X0.4,TERMINAL Min Qty: 17000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4603 | Buy Now | |
DISTI #
1-2236905-3
|
Avnet Americas | AMP1-2236905-3 - Tape and Reel (Alt: 1-2236905-3) Min Qty: 17000 Package Multiple: 17000 Lead time: 19 Weeks, 6 Days Container: Reel | 0 |
|
$0.4831 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 17000 Package Multiple: 17000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now | ||
DISTI #
AMP1-2236905-3
|
Heilind Electronics | NANO TAB 0.5X0.4,TERMINAL | Americas - 0 in Stock |
|
$0.5362 | Buy Now | |
Onlinecomponents.com | NANO TAB 0.5X0.4,TERMINAL RoHS: Compliant | 0 |
|
$0.4669 / $1.3126 | Buy Now | ||
DISTI #
AMP1-2236905-3
|
Interstate Connecting Components | NANO TAB 0.5X0.4,TERMINAL | 0 |
|
$0.5362 | Buy Now | |
DISTI #
1-2236905-3
|
Avnet Abacus | (Alt: 1-2236905-3) RoHS: Compliant Min Qty: 51000 Package Multiple: 51000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | NANO TAB 0.5X0.4,TERMINAL RoHS: Compliant | 0 |
|
$0.4669 / $1.3126 | Buy Now |
CAD Models for 1-2236905-3 by TE Connectivity
Part Data Attributes for 1-2236905-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Safety Approval
|
UL
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
TAB TERMINAL
|
Wire Cross Section
|
0.35 mm2
|
Wire Gauge
|
22 AWG
|