-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4900
|
Newark | Nano Tab 0.5X0.4,terminal Rohs Compliant: Yes |Te Connectivity 1-2236905-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 21988 |
|
$0.1530 / $0.2760 | Buy Now |
DISTI #
17-1-2236905-1CT-ND
|
DigiKey | NANO TAB 0.5X0.4,TERMINAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.1133 / $0.1500 | Buy Now |
DISTI #
1-2236905-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 1-2236905-1) Min Qty: 51000 Package Multiple: 51000 Container: Reel | 0 |
|
$0.1101 | Buy Now |
DISTI #
571-1-2236905-1
|
Mouser Electronics | Automotive Connectors NANO TAB 0.5X0.4,TERMINAL RoHS: Compliant | 99985 |
|
$0.1240 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 51000 Package Multiple: 51000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1001 | Buy Now |
DISTI #
AMP1-2236905-1
|
Heilind Electronics | NANO TAB 0.5X0.4,TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NANO TAB 0.5X0.4,TERMINAL | 0 |
|
$0.1087 / $0.1321 | Buy Now |
DISTI #
73592651
|
Verical | Nano Tab 0.5X0.4, Terminal RoHS: Compliant Min Qty: 51000 Package Multiple: 51000 | Americas - 51000 |
|
$0.1187 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2509 |
|
$0.6950 / $2.1060 | Buy Now |
|
Quest Components | 2007 |
|
$0.7722 / $2.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2236905-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2236905-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |