Part Details for 1-2232980-2 by TE Connectivity
Overview of 1-2232980-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2232980-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2232980-2-ND
|
DigiKey | CONN HEADER SMD 2POS 2.54MM Min Qty: 1125 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2687 | Buy Now |
DISTI #
1-2232980-2
|
Avnet Americas | 02P MTA100 HDR ASSY SM 30AU W - Tape and Reel (Alt: 1-2232980-2) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$1.9477 / $2.1991 | Buy Now |
DISTI #
571-1-2232980-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA100 HDR ASSY SM 30AU W | 0 |
|
$2.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
DISTI #
AMP1-2232980-2
|
Heilind Electronics | 02P MTA100 HDR ASSY SM 30AU W | Americas - 0 in Stock |
|
$1.9976 / $2.0274 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $4.0700 | Buy Now |
DISTI #
AMP1-2232980-2
|
Interstate Connecting Components | 02P MTA100 HDR ASSY SM 30AU W | 0 |
|
$1.9976 / $2.0274 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9500 / $4.0700 | Buy Now |