-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0181
|
Newark | Connector Header Through Hole 5 Position 0.098 (2.50Mm) |Amp Te Connectivity 1-2232962-5 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$0.7270 / $0.7660 | Buy Now |
DISTI #
17-1-2232962-5-ND
|
DigiKey | 5P POTTED RAST 2.5 HEADER, SEL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5400 In Stock |
|
$0.4629 / $0.8100 | Buy Now |
DISTI #
1-2232962-5
|
Avnet Americas | Connector Shrouded Header 5 Position 2.5mm Solder Straight Through Hole Box - Bulk (Alt: 1-2232962-5) Min Qty: 5400 Package Multiple: 5400 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3345 / $0.4333 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5400 Package Multiple: 1800 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4360 | Buy Now |
DISTI #
AMP1-2232962-5
|
Heilind Electronics | 5P POTTED RAST 2.5 HEADER, SEL | Americas - 0 in Stock |
|
$0.5446 / $0.5527 | Buy Now |
|
Onlinecomponents.com | 5P POTTED RAST 2.5 HEADER, SEL RoHS: Compliant |
1700 Partner Stock |
|
$0.4648 / $0.8141 | Buy Now |
DISTI #
69110511
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Thru-Hole Box/Carton RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 1700 |
|
$0.5200 / $0.5300 | Buy Now |
DISTI #
122329625-TEC
|
TME | 1-2232962-5 | 1700 |
|
Buy Now | |
DISTI #
AMP1-2232962-5
|
Interstate Connecting Components | 5P POTTED RAST 2.5 HEADER, SEL | 0 |
|
$0.5446 / $0.5527 | Buy Now |
DISTI #
000000000006188650
|
Sager | Headers & Wire Housings 5P POTTED RAST 2.5 HEADER, SEL Min Qty: 180 | 0 |
|
$0.6172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2232962-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2232962-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.61 inch | |
Body Length | 0.59 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | MIXED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50.8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |