-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7092
|
Newark | Gic 7.92Mm Conn Hdr Ass Y 2Pos Red |Amp Te Connectivity 1-2232784-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 | Buy Now |
DISTI #
2266-1-2232784-2-ND
|
DigiKey | CONN HEADER VERT 2POS 7.92MM Min Qty: 200 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
1916 In Stock |
|
$0.4400 / $0.4700 | Buy Now |
DISTI #
1-2232784-2-ND
|
DigiKey | CONN HEADER VERT 2POS 7.92MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4546 | Buy Now |
DISTI #
1-2232784-2
|
Avnet Americas | GIC 7.92MM CONN HDR ASS Y 2POS RED - Tape and Reel (Alt: 1-2232784-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3746 / $0.4229 | Buy Now |
DISTI #
571-1-2232784-2
|
Mouser Electronics | Headers & Wire Housings GIC 7.92MM CONN HDR ASSY 2POS RED RoHS: Compliant | 0 |
|
$0.4290 / $0.4540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.3560 | Buy Now |
DISTI #
AMP1-2232784-2
|
Heilind Electronics | GIC 7.92MM CONN HDR ASS Y 2PO | Americas - 0 in Stock |
|
$0.3483 / $0.4032 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 7.92mm Solder ST Thru-Hole Bag RoHS: Compliant |
1916 Partner Stock |
|
$0.4292 / $0.4771 | Buy Now |
DISTI #
23019510
|
Verical | Conn Wire to Board HDR 2 POS 7.92mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 1916 |
|
$0.4100 / $0.4400 | Buy Now |
DISTI #
AMP1-2232784-2
|
Interstate Connecting Components | GIC 7.92MM CONN HDR ASS Y 2PO | 0 |
|
$0.3483 / $0.4032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2232784-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2232784-2
TE Connectivity
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .031u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |