There are no models available for this part yet.
Overview of 1-22278-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-22278-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09H7739
|
Newark | Spring, compression |Amp Te Connectivity 1-22278-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2400 / $34.7800 | Buy Now | |
DISTI #
3937-1-22278-2-ND
|
DigiKey | SPRING,COMPRESSION Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$51.7500 | Buy Now | |
DISTI #
1-22278-2-ND
|
DigiKey | SPRING,COMPRESSION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2410 | Buy Now | |
DISTI #
1-22278-2
|
Avnet Americas | SPRING,COMPRESSION - Bulk (Alt: 1-22278-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 135 Factory Stock |
|
$21.8300 / $26.2700 | Buy Now | |
DISTI #
571-1-22278-2
|
Mouser Electronics | Other Tools SPRING,COMPRESSION AUTOMACHINE SYSTEM RoHS: Compliant | 0 |
|
$27.9900 / $30.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$22.5700 | Buy Now | ||
DISTI #
AMP1-22278-2
|
Heilind Electronics | SPRING COMPRESSION | Americas - 0 in Stock |
|
$27.2059 / $29.3651 | Buy Now | |
Onlinecomponents.com | Compression Spring RoHS: Compliant | 135 Factory Stock |
|
$27.1300 / $47.6700 | Buy Now | ||
DISTI #
AMP1-22278-2
|
Interstate Connecting Components | SPRING COMPRESSION | 0 |
|
$27.2059 / $29.3651 | Buy Now | |
Powell Electronics | SPRING,COMPRESSION Min Qty: 10 | 89 |
|
$28.4600 | Buy Now |