-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM, BNC, 50 OHM W/GND STR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0451
|
Newark | Term Bnc 50 Ohm W/Gnd Str |Amp Te Connectivity 1-221629-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
91C4338
|
Newark | Rf/Coaxial, Bnc Terminator, Str, 50 Ohm, Rf Terminator Type:Bnc Terminator Plug (With Chain), Coaxial Cable Types:-, Frequency Max:-, Impedance:50Ohm, Product Range:221629 Series, Connector Body Style:Straight Terminator Rohs Compliant: Yes |Amp Te Connectivity 1-221629-6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | TERM, BNC, 50 OHM W/GND STR RoHS: Compliant |
76 Partner Stock |
|
$7.1700 / $14.0600 | Buy Now |
DISTI #
35335306
|
Verical | TERM BNC 50 OHM W/GND STR Min Qty: 6 Package Multiple: 1 | Americas - 76 |
|
$10.7900 / $11.2000 | Buy Now |
DISTI #
TE Connectivity 1-221629-6
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 76 |
|
Buy Now | |
|
Master Electronics | TERM, BNC, 50 OHM W/GND STR RoHS: Compliant |
76 Partner Stock |
|
$7.1700 / $14.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-221629-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-221629-6
TE Connectivity
TERM, BNC, 50 OHM W/GND STR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Depth | 1.34 inch | |
Body Diameter | 0.572 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |