-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9008
|
Newark | Smt Tb Perp Plug, Ret, 5.0Mm, 11 Pos |Amp Te Connectivity 1-2213935-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.1100 | Buy Now |
DISTI #
2266-1-2213935-1-ND
|
DigiKey | SMT TB PERP PLUG RET 5.0MM 11 Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$6.5000 / $7.0200 | Buy Now |
DISTI #
17-1-2213935-1TR-ND
|
DigiKey | SMT TB PERP PLUG, RET, 5.0MM, 11 Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4196 | Buy Now |
DISTI #
1-2213935-1
|
Avnet Americas | Pluggable Terminal Block Connector 11 Position 5mm Screw Straight 10A - Tape and Reel (Alt: 1-2213935-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$5.8560 / $6.3210 | Buy Now |
DISTI #
571-1-2213935-1
|
Mouser Electronics | Pluggable Terminal Blocks SMT TB PERP PLUG RET, 5.0MM, 11 POS RoHS: Compliant | 0 |
|
$6.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.4100 | Buy Now |
DISTI #
AMP1-2213935-1
|
Heilind Electronics | SMT TB PERP PLUG, RET, 5.0MM, | Americas - 0 in Stock |
|
$5.5547 / $6.8626 | Buy Now |
|
Onlinecomponents.com | SMT TB PERP PLUG, RET, 5.0MM, 11 POS RoHS: Compliant |
500 Partner Stock |
|
$6.2800 / $7.2400 | Buy Now |
DISTI #
65700327
|
Verical | Conn Terminal Block F 11 POS 5mm Screw ST Cable Mount 10A/Contact Min Qty: 50 Package Multiple: 50 | Americas - 500 |
|
$6.1000 / $6.5900 | Buy Now |
DISTI #
122139351-TEC
|
TME | 1-2213935-1 | 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2213935-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2213935-1
TE Connectivity
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |