-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2213764-3
|
Avnet Americas | AV19 SPM 5A FIX RING LED GREEN 12V - Trays (Alt: 1-2213764-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.3405 / $10.7156 | Buy Now |
DISTI #
655-1-2213764-3
|
Mouser Electronics | Pushbutton Switches AV19 SPM 3A FIX RING LED GREEN 12V RoHS: Compliant | 0 |
|
$12.5200 / $13.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$11.4500 | Buy Now |
DISTI #
AMP1-2213764-3
|
Heilind Electronics | AV19 SPM 5A FIX RING LED GREEN | Americas - 0 in Stock |
|
$13.4685 / $13.8767 | Buy Now |
|
Onlinecomponents.com | AV19 SPM 5A FIX RING LED GREEN 12V RoHS: Compliant |
100 In Stock |
|
$10.8900 / $13.1300 | Buy Now |
DISTI #
1-2213764-3
|
TTI | Pushbutton Switches AV19 SPM 3A FIX RING LED GREEN 12V Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$11.6400 / $12.8500 | Buy Now |
DISTI #
1-2213764-3
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 3A/250VAC, IP67, green Min Qty: 100 | 0 |
|
$13.2800 | RFQ |
DISTI #
AMP1-2213764-3
|
Interstate Connecting Components | AV19 SPM 5A FIX RING LED GREEN | 0 |
|
$13.4685 / $13.8767 | Buy Now |
DISTI #
000000000005526120
|
Sager | Pushbutton Switches AV19 SPM 3A FIX RING LED GREEN 12V Min Qty: 100 | 0 |
|
$11.2600 / $13.3600 | Buy Now |
DISTI #
1-2213764-3
|
Avnet Abacus | AV19 SPM 5A FIX RING LED GREEN 12V (Alt: 1-2213764-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2213764-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2213764-3
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |